
* Images are for reference only
MMS-125-02-L-DV-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMS-125-02-L-DV-K-TR
- JLCPCB Part #
- C3323745
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.9A 50P -55℃~+125℃ Phosphor Bronze Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
850+
$2.6100
425+
$2.6580
200+
$2.7555
10+
$7.1175