
* Images are for reference only
MMS-126-01-L-SV
- Manufacturer
- Samtec
- MFR.Part #
- MMS-126-01-L-SV
- JLCPCB Part #
- C6096323
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 26P Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7020
200+
$5.0685
500+
$4.8990
1000+
$4.8165