This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MMT-102-01-L-DH

Manufacturer
Samtec
MFR.Part #
MMT-102-01-L-DH
JLCPCB Part #
C3339545
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
Tin 3A Horizontal attachment Policy 4mm 4P 3.2mm -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0400
200+ $0.7905
500+ $0.7620
1000+ $0.7485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons