This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MMT-105-02-F-SH-TR

Manufacturer
Samtec
MFR.Part #
MMT-105-02-F-SH-TR
JLCPCB Part #
C3338645
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
3A Horizontal attachment Tin Policy 2mm 5P 4.45mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1250

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1160
200+ $0.4320
500+ $0.4170
1250+ $0.4095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons