
* Images are for reference only
MMT-106-02-T-DH
- Manufacturer
- Samtec
- MFR.Part #
- MMT-106-02-T-DH
- JLCPCB Part #
- C3348381
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- Tin 3A Horizontal attachment Policy 4mm 12P 4.45mm -55℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 47
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1875
200+
$1.2345
500+
$1.1910
1000+
$1.1700