
* Images are for reference only
MMT-110-02-TM-SH
- Manufacturer
- Samtec
- MFR.Part #
- MMT-110-02-TM-SH
- JLCPCB Part #
- C6909764
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Tin 10P -55℃~+105℃ 2mm Black Single Row Phosphor Bronze SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 29
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2950
203+
$2.1135
493+
$2.0430
986+
$2.0070