
* Images are for reference only
MMT-136-01-S-SV
- Manufacturer
- Samtec
- MFR.Part #
- MMT-136-01-S-SV
- JLCPCB Part #
- C6595117
- Package
- SMD,P=2mm
- Description
- 3A Tin Standing paste 36P -55℃~+125℃ 2mm Black Single Row Phosphor Bronze SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4585
200+
$9.3600
496+
$9.0480
1000+
$8.8935