
* Images are for reference only
MTLW-101-09-G-S-580
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-101-09-G-S-580
- JLCPCB Part #
- C3327856
- Package
- Plugin
- Description
- 5.2A Direct Insert Gold Policy 1.52mm 1P 14.73mm -55℃~+125℃ 2.29mm Single Row Black Phosphor Bronze Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
200+
$0.0734
500+
$0.0707
1000+
$0.0695