
* Images are for reference only
MTLW-108-09-G-D-400
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-108-09-G-D-400
- JLCPCB Part #
- C3335407
- Package
- Plugin,P=2.54mm
- Description
- Gold 5.2A Direct Insert Policy 1.52mm 16P 10.16mm -55℃~+125℃ 6.86mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4510
200+
$0.9495
500+
$0.9165
1000+
$0.9000