
* Images are for reference only
MTLW-136-05-T-D-180
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-136-05-T-D-180
- JLCPCB Part #
- C6921290
- Package
- Plugin,P=2.54mm
- Description
- 5.2A Tin Direct Insert 72P -55℃~+105℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.7330
200+
$6.0345
30+
$15.1230