
* Images are for reference only
MTMM-103-10-L-D-410
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-103-10-L-D-410
- JLCPCB Part #
- C7312001
- Package
- Plugin,P=2mm
- Description
- 3A Tin Direct Insert 6P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4115
200+
$1.4850
30+
$3.7230