
* Images are for reference only
MTMM-104-06-F-D-338
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-104-06-F-D-338
- JLCPCB Part #
- C3327315
- Package
- Plugin,P=2mm
- Description
- Tin 3A Direct Insert Policy 1.5mm 8P 8.59mm -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8570
200+
$0.7185
500+
$0.6945
1000+
$0.6810