
* Images are for reference only
MTMM-104-10-G-S-135
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-104-10-G-S-135
- JLCPCB Part #
- C3333491
- Package
- Plugin,P=2mm
- Description
- 3A Direct Insert Gold Policy 1.5mm 4P 3.43mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8415
200+
$0.3270
500+
$0.3150
1000+
$0.3090