
* Images are for reference only
MTMM-105-02-T-S-090
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-105-02-T-S-090
- JLCPCB Part #
- C3339366
- Package
- Plugin,P=2mm
- Description
- 3A Direct Insert Tin Policy 1.5mm 5P 2.29mm -55℃~+105℃ 2mm Single Row Black Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1665
200+
$0.1755
30+
$0.4515