
* Images are for reference only
MTMM-107-14-G-D-570
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-107-14-G-D-570
- JLCPCB Part #
- C3337140
- Package
- Plugin,P=2mm
- Description
- Gold 3A Direct Insert Policy 1.5mm 14P 14.47mm -55℃~+125℃ 3.1mm 2mm Double Row Phosphor Bronze Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9745
200+
$1.1520
500+
$1.1115
1000+
$1.0905