
* Images are for reference only
MTMM-108-06-G-S-260
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-108-06-G-S-260
- JLCPCB Part #
- C3336640
- Package
- Plugin,P=2mm
- Description
- 3A Direct Insert Gold Policy 1.5mm 8P 6.6mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5930
200+
$0.6165
500+
$0.5955
1000+
$0.5850