This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MTMM-108-08-G-S-285

Manufacturer
Samtec
MFR.Part #
MTMM-108-08-G-S-285
JLCPCB Part #
C3325003
Package
Plugin,P=2mm
Description
3A Direct Insert Gold Policy 1.5mm 8P 7.24mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 14

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6230
200+ $0.6285
500+ $0.6060
1000+ $0.5955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons