This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MTMM-113-09-G-D-360

Manufacturer
Samtec
MFR.Part #
MTMM-113-09-G-D-360
JLCPCB Part #
C3325377
Package
Plugin,P=2mm
Description
Gold 3A Direct Insert Policy 1.5mm 26P 9.14mm -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 14

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7025
200+ $1.8195
500+ $1.7565
1000+ $1.7250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons