
* Images are for reference only
MTMS-103-02-G-D-100
- Manufacturer
- Samtec
- MFR.Part #
- MTMS-103-02-G-D-100
- JLCPCB Part #
- C3328184
- Package
- Plugin,P=1.27mm
- Description
- Gold Direct Insert Policy 2.54mm 6P 2.54mm -55℃~+125℃ 3.05mm 1.27mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
200+
$0.2280
500+
$0.2190
1000+
$0.2160