
* Images are for reference only
MTSW-101-10-G-S-530-RA
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-101-10-G-S-530-RA
- JLCPCB Part #
- C3347134
- Package
- Push-Pull
- Description
- 3A Bend insert Gold Policy 3.02mm 1P 13.46mm -55℃~+125℃ 2.29mm Single Row Black Phosphor Bronze Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3756
200+
$0.1454
500+
$0.1403
1000+
$0.1377