
* Images are for reference only
MTSW-104-09-G-S-500
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-104-09-G-S-500
- JLCPCB Part #
- C3325043
- Package
- Plugin,P=2.54mm
- Description
- Gold 3A Direct Insert Policy 2.54mm 4P 12.7mm -55℃~+125℃ 3.3mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
200+
$0.1755
500+
$0.1695
1000+
$0.1665