
* Images are for reference only
MTSW-105-08-T-S-250
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-105-08-T-S-250
- JLCPCB Part #
- C3335923
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.54mm 5P 6.35mm -55℃~+105℃ 4.57mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
200+
$0.1061
500+
$0.1023
1000+
$0.1004