
* Images are for reference only
MTSW-106-11-G-D-400
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-106-11-G-D-400
- JLCPCB Part #
- C3338943
- Package
- Plugin,P=2.54mm
- Description
- Gold 3A Direct Insert Policy 2.54mm 12P 10.16mm -55℃~+125℃ 10.92mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5030
200+
$0.5820
500+
$0.5625
1000+
$0.5520