
* Images are for reference only
MTSW-107-22-T-S-124-RA
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-107-22-T-S-124-RA
- JLCPCB Part #
- C6115155
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 7P -55℃~+105℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9665
200+
$0.7845
500+
$0.7590
1000+
$0.7455