
* Images are for reference only
MTSW-109-12-T-S-540-RE
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-109-12-T-S-540-RE
- JLCPCB Part #
- C6922763
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 9P -55℃~+105℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1200
200+
$1.2450
500+
$1.2030
1000+
$1.1835