
* Images are for reference only
MTSW-112-22-T-D-275-NA
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-112-22-T-D-275-NA
- JLCPCB Part #
- C3329896
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 2.54mm 24P 6.99mm -55℃~+105℃ 2.29mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5330
200+
$0.5940
500+
$0.5730
1000+
$0.5625