
* Images are for reference only
MTSW-116-24-H-T-215
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-116-24-H-T-215
- JLCPCB Part #
- C6609192
- Package
- Plugin,P=2.54mm
- Description
- 3A Gold Direct Insert 48P -55℃~+125℃ 2.54mm Triple row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5285
200+
$10.1865
500+
$9.8460
1000+
$9.6780