
* Images are for reference only
MTSW-119-07-L-D-130-RA
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-119-07-L-D-130-RA
- JLCPCB Part #
- C7314523
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 38P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8820
200+
$3.9435
500+
$3.8115
1000+
$3.7470