
* Images are for reference only
MTSW-136-10-T-D-110-RA
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-136-10-T-D-110-RA
- JLCPCB Part #
- C7244986
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 72P -55℃~+105℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0450
200+
$6.0030
500+
$5.8035
1000+
$5.7045