
* Images are for reference only
MTSW-203-22-F-S-200-RE
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-203-22-F-S-200-RE
- JLCPCB Part #
- C6330258
- Package
- Push-Pull,P=5.08mm
- Description
- 3A Bend insert Tin 3P -55℃~+125℃ 5.08mm Black Single Row Phosphor Bronze Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2020
200+
$0.8790
500+
$0.8505
1000+
$0.8355