
* Images are for reference only
MW-12-03-G-D-230-080
- Manufacturer
- Samtec
- MFR.Part #
- MW-12-03-G-D-230-080
- JLCPCB Part #
- C3345424
- Package
- SMD,P=0.8mm
- Description
- Gold Standing paste 24P 0.8mm Double Row Black 1mm SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
98+
$6.8850
1+
$7.3215
10+
$7.1355
48+
$7.0095