
* Images are for reference only
RSM-104-02-T-D
- Manufacturer
- Samtec
- MFR.Part #
- RSM-104-02-T-D
- JLCPCB Part #
- C6206681
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2.54mm 3.1A Double Row Tin -55℃~+125℃ 8P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0325
200+
$2.0085
500+
$1.9410
1000+
$1.9080