
* Images are for reference only
RSM-107-02-L-D-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- RSM-107-02-L-D-P-TR
- JLCPCB Part #
- C6665151
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2.54mm 3.1A Double Row Tin -55℃~+125℃ 14P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
10+
$5.7930
550+
$2.2350
200+
$2.3115