
* Images are for reference only
RSM-107-02-T-D-LC
- Manufacturer
- Samtec
- MFR.Part #
- RSM-107-02-T-D-LC
- JLCPCB Part #
- C6287916
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2.54mm 3.1A Double Row Tin -55℃~+125℃ 14P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 61
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$6.8835
976+
$2.6100