
* Images are for reference only
RSM-120-02-S-S-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- RSM-120-02-S-S-K-TR
- JLCPCB Part #
- C5896723
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 3.1A Tin -55℃~+125℃ 20P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
10+
$9.7770
550+
$3.7710
200+
$3.9015