
* Images are for reference only
RSM-123-02-L-S
- Manufacturer
- Samtec
- MFR.Part #
- RSM-123-02-L-S
- JLCPCB Part #
- C6206874
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 3.1A Tin -55℃~+125℃ 23P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5510
200+
$5.4075
500+
$5.2260
1000+
$5.1375