
* Images are for reference only
SDL-125-G-19
- Manufacturer
- Samtec
- MFR.Part #
- SDL-125-G-19
- JLCPCB Part #
- C6473025
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row -55℃~+125℃ 50P Direct Insert 2.1mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6490
200+
$19.0125
500+
$18.3780
1000+
$18.0630