
* Images are for reference only
SD-131-G-2
- Manufacturer
- Samtec
- MFR.Part #
- SD-131-G-2
- JLCPCB Part #
- C6215873
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Gold -55℃~+125℃ 62P Direct Insert 8.89mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4050
200+
$14.5260
500+
$14.0415
1000+
$13.8015