
* Images are for reference only
SEM-115-02-03.0-FG-D-A
- Manufacturer
- Samtec
- MFR.Part #
- SEM-115-02-03.0-FG-D-A
- JLCPCB Part #
- C7075824
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 3.18mm Double Row 2.6A -55℃~+125℃ 30P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 102
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0065
204+
$5.1900
510+
$5.0175
1020+
$4.9320