
* Images are for reference only
SEM-130-02-03.0-G-D
- Manufacturer
- Samtec
- MFR.Part #
- SEM-130-02-03.0-G-D
- JLCPCB Part #
- C7357143
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 60P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 85
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7330
170+
$11.8650
510+
$11.4675
1020+
$11.2725