
* Images are for reference only
SEM-145-02-03.0-H-D-A-K
- Manufacturer
- Samtec
- MFR.Part #
- SEM-145-02-03.0-H-D-A-K
- JLCPCB Part #
- C7357171
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 90P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 68
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.8690
204+
$21.0960
476+
$20.3910
1020+
$20.0430