
* Images are for reference only
SFC-115-T1-F-D-A
- Manufacturer
- Samtec
- MFR.Part #
- SFC-115-T1-F-D-A
- JLCPCB Part #
- C7357400
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 30P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7270
200+
$2.2860
500+
$2.2095
1000+
$2.1705