
* Images are for reference only
SFMC-109-01-L-D
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-109-01-L-D
- JLCPCB Part #
- C7310220
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 18P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
980+
$4.5330
12+
$11.9580
196+
$4.7715
490+
$4.6125