
* Images are for reference only
SFMC-110-T2-L-D
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-110-T2-L-D
- JLCPCB Part #
- C5910563
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 20P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$10.2330
1+
$10.2330