
* Images are for reference only
SFMC-112-02-L-D-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-112-02-L-D-TR
- JLCPCB Part #
- C7075782
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 24P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 875
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6720
200+
$3.8595
500+
$3.7305
875+
$3.6675