
* Images are for reference only
SFMC-113-T1-S-D
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-113-T1-S-D
- JLCPCB Part #
- C5910582
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 26P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0835
204+
$5.6190
510+
$5.4315
986+
$5.3385