
* Images are for reference only
SFMC-122-01-L-D
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-122-01-L-D
- JLCPCB Part #
- C3322751
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 2.9A Tin 44P -55℃~+125℃ Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4415
200+
$4.0410
500+
$3.8985
1000+
$3.8295