
* Images are for reference only
SFMC-123-L2-SM-D-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-123-L2-SM-D-P-TR
- JLCPCB Part #
- C6216536
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2.9A Double Row Tin -55℃~+125℃ 46P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1400+
$5.8830
200+
$6.1920
10+
$15.5160
700+
$5.9850