
* Images are for reference only
SFML-107-T2-S-D-SN-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFML-107-T2-S-D-SN-K-TR
- JLCPCB Part #
- C3322794
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A 14P -55℃~+125℃ 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 625
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1250+
$1.3485
625+
$1.3725
10+
$3.6765