
* Images are for reference only
SFML-135-T2-L-D-A
- Manufacturer
- Samtec
- MFR.Part #
- SFML-135-T2-L-D-A
- JLCPCB Part #
- C5910846
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 70P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1925
204+
$11.2485
504+
$10.8735
996+
$10.6875